CFM-9232S-230-398
![CFM-9232S-230-398](https://static.chipdip.ru/lib/830/DOC006830047.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
456 шт., срок 6-8 недель
2 540 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
2 010 руб.
от 50 шт. —
1 927.95 руб.
Добавить в корзину 1 шт.
на сумму 2 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8008715875
Бренд: CUI Inc
Описание
DC Axial Fans
CUI Devices DC Axial Fans deliver superior airflow for the most challenging cooling requirements in designs. With airflows ranging from 1.35CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve bearing, or omniCOOL™ system construction for maximum reliability. CUI Devices DC Axial Fans are available in frame sizes from 25mm to 172mm.
CUI Devices DC Axial Fans deliver superior airflow for the most challenging cooling requirements in designs. With airflows ranging from 1.35CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve bearing, or omniCOOL™ system construction for maximum reliability. CUI Devices DC Axial Fans are available in frame sizes from 25mm to 172mm.
Технические параметры
Brand: | CUI Devices |
Current Type: | DC |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Features: | Auto Restart |
Frame Dimensions - mm: | 92.2 mm x 92.2 mm x 32 mm |
Height - mm: | 32 mm |
Housing Material: | Polybutylene Terephthalate(PBT) |
Length - mm: | 92.2 mm |
Manufacturer: | CUI Devices |
Packaging: | Box |
Product Category: | DC Fans |
Product Type: | DC Fans |
Subcategory: | Fans, Blowers & Accessories |
Termination Style: | Wire Leads-2 |
Type: | Axial |
Width - mm: | 92.2 mm |
Техническая документация
Datasheet
pdf, 1491 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары