MS32 0R540
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9801 шт., срок 7-9 недель
1 270 руб.
от 5 шт. —
1 130 руб.
от 25 шт. —
902 руб.
от 50 шт. —
789.21 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Альтернативные предложения1
Описание
MegaSurge™ Inrush Current Limiters
Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge"s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.
Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge"s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.
Технические параметры
Brand: | Ametherm |
Current Rating: | 40 A |
Diameter: | 31 mm |
Dissipation Factor DF: | 79.8 mW/C |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Lead Diameter: | 1 mm |
Lead Spacing: | 7.8 mm |
Manufacturer: | Ametherm |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Pitch Spacing: | 4.5 mm |
Product Category: | Inrush Current Limiters |
Product Type: | Inrush Current Limiters |
Resistance: | 500 mOhms |
Series: | MegaSurge |
Subcategory: | Inrush Current Limiters |
Termination Style: | Radial |
Tolerance: | 25% |
Type: | NTC Thermistor |
Voltage Rating: | 120 VAC, 240 VAC, 480 VAC, 680 VAC |
Техническая документация
Datasheet MS32 0R540
pdf, 23 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.