CFM2002S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
253 шт., срок 6-8 недель
5 700 руб.
от 5 шт. —
5 190 руб.
от 10 шт. —
4 710 руб.
от 25 шт. —
4 559.75 руб.
Добавить в корзину 1 шт.
на сумму 5 700 руб.
Номенклатурный номер: 8008716266
Бренд: Cincon Electronics Co. LTD
Описание
AC-DC Power Supply
The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.
The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 79% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 85 VAC |
Input Voltage: | 85 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +70 C |
Mechanical Style: | Open/Enclosed Frame |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Operating Temperature Range: | 0 C to+70 C |
Output Current-Channel 1: | 1.8 A |
Output Power: | 20 W |
Output Voltage-Channel 1: | 12 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM20 |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 334 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары