SKY67189-396EK1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 970 руб.
Добавить в корзину 1 шт.
на сумму 27 970 руб.
Описание
SKY6718x-396EK Evaluation Kits
Skyworks Solutions Inc. SKY6718x-396EK Evaluation Kits are designed to test the performance of the SKY6718x-396LF Low Noise Amplifiers (LNAs). These amplifiers are wide-band LNAs with superior gain flatness and exceptional linearity. The SKY6718x-396EK evaluation kits are used in active antenna array and massive MIMO, receive LNA for micro-cell, macro-cell, and small-cell base-stations, land mobile-radios, and military-communication applications.
Skyworks Solutions Inc. SKY6718x-396EK Evaluation Kits are designed to test the performance of the SKY6718x-396LF Low Noise Amplifiers (LNAs). These amplifiers are wide-band LNAs with superior gain flatness and exceptional linearity. The SKY6718x-396EK evaluation kits are used in active antenna array and massive MIMO, receive LNA for micro-cell, macro-cell, and small-cell base-stations, land mobile-radios, and military-communication applications.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.5 GHz to 6 GHz |
Manufacturer: | Skyworks |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Series: | SKY67189 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SKY67189-396LF |
Type: | RF Amplifier |
Техническая документация
Datasheet
pdf, 1559 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
32 210 руб.