2170088-1
930 руб.
от 2 шт. —
820 руб.
от 4 шт. —
750 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Описание
Электроэлемент
ZSFP+ Connector,30u Form Factor: zSFP+ Product Type: Connector Data Rate (Max): 32 Gb/s Pluggable I/O Applications: SFP+ PCB Mounting Style: Surface Mount zSFP+ Connector 32 Gb/s I Sfp Connectors: Sfp+ & Zsfp+ (Sfp28 & Sfp56) & And Zsfp+ Stacked Belly-To-Belly I Part Number: 2170088-1 I Internal Number: 2170088-1 I LADD Distribution
Технические параметры
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash Over Nickel Palladium |
Gender | RCP |
Housing Material | Thermoplastic |
Lead Finish | Gold Flash Over Nickel |
Max Processing Temp | 260 |
Mounting | Surface Mount |
Number of Contacts | 20 POS |
Number of Ports | 1 |
Number of Terminals | 20 |
Pitch | 0.8 mm |
Product Length | 11 mm |
Termination Method | Solder |
Type | zSFP+ |
Вес, г | 1.263 |
Техническая документация
Datasheet
pdf, 2439 КБ