SN74AC244PW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
157 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
IC, NON INVERTING BUFFER, TSSOP-20; Logic Family / Base Number:74AC244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74AC; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +85°C; Propagation Delay:7ns; Supply Voltage Range:2V to 6V
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -24 |
Maximum Low Level Output Current - (mA) | 24 |
Maximum Operating Supply Voltage - (V) | 6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Operating Temperature - (??C) | -40~85 |
Output Type | 3-State |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Base Product Number | 74AC244 -> |
Current - Output High, Low | 24mA, 24mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AC -> |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 2V ~ 6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 770 |
Function: | Buffer/Line Driver |
High Level Output Current: | -24 mA |
Input Signal Type: | Single-Ended |
Logic Family: | AC |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2 V to 6 V |
Output Type: | 3-State |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 9 ns, 7 ns |
Quiescent Current: | 4 uA |
Series: | SN74AC244 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Вес, г | 0.2 |
Техническая документация
Документация
pdf, 1509 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем