CPS-5248-105PM, Piezo Buzzers & Audio Indicators siren, 52.5 mm round, 48.5 mm deep, 12VDC, 105dB, panel mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
216 шт., срок 7-9 недель
1 520 руб.
от 10 шт. —
1 240 руб.
от 25 шт. —
1 170 руб.
от 50 шт. —
1 019.46 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Описание
Electromechanical\Audio Devices\Piezo Buzzers & Audio Indicators
SirensCUI Devices Sirens utilize piezo technology with a built-in driving circuit, while offering through hole, panel mount, and wire lead mounting styles. CUI Devices Piezo Sirens feature sounds pressure levels (SPLs) up to 120dB and rated frequencies from 2500Hz to 2900Hz. These piezo sirens offer a range of variable tones and sounds, including hi-lo, warble, and more. With operating temperature ranges from -40°C up to +85°C, these piezo sirens are ideal for security systems, medical devices, industrial applications, and more.
Технические параметры
Brand: | CUI Devices |
Current Rating: | 160 mA |
Diameter: | 53 mm |
Factory Pack Quantity: Factory Pack Quantity: | 140 |
Frequency: | 3500 Hz |
Manufacturer: | CUI Devices |
Mounting Style: | Panel Mount |
Packaging: | Box |
Product Category: | Piezo Buzzers & Audio Indicators |
Product Type: | Audio Indicators & Alerts |
Product: | Sirens |
Sound Pressure Level: | 103 dB |
Subcategory: | Audio Devices |
Termination Style: | Wire Lead |
Tone: | Warble |
Voltage Rating: | 12 VDC |
Current - Supply | 280mA |
Driver Circuitry | Indicator, Internally Driven |
ECCN | EAR99 |
Featured Product | https://www.digikey.com/en/product-highlight/c/cui |
Frequency | 3.5kHz |
Height - Seated (Max) | 1.665"" (42.30mm) |
HTSUS | 8531.80.9041 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Flange |
Operating Mode | Warble |
Operating Temperature | -20В°C ~ 70В°C |
Package | Box |
Port Location | Top |
RoHS Status | RoHS Compliant |
Series | CPS -> |
Size / Dimension | 2.087"" Dia (53.00mm) |
Sound Pressure Level (SPL) | 98dB @ 12V, 100cm |
Technology | Piezo |
Termination | Wire Leads |
Voltage - Rated | 12V |
Voltage Range | 6 ~ 15V |
Вес, г | 60 |
Техническая документация
Datasheet
pdf, 288 КБ
Datasheet CPS-5248-105PM
pdf, 288 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.