RN112-4-02-0M7, Дроссель: проволочный с компенсацией, THT, 700мкГн, 4А, 24мОм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
356 шт., срок 6 недель
740 руб.
от 5 шт. —
480 руб.
от 10 шт. —
406 руб.
от 25 шт. —
339.36 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Альтернативные предложения3
Описание
Описание Дроссель: проволочный с компенсацией, THT, 700мкГн, 4А, 24мОм
Технические параметры
Approval Agency | ENEC, UR, VDE |
California Prop 65 | Warning Information |
Current Rating (Max) | 4A |
DC Resistance (DCR) (Max) | 24mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.508"" (12.90mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 700ВµH @ 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | Horizontal, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RN -> |
Size / Dimension | 0.697"" L x 0.673"" W (17.70mm x 17.10mm) |
Voltage Rating - AC | 300V |
Brand | Schaffner |
Factory Pack Quantity | 25 |
Height | 12.6 mm |
Impedance | - |
Inductance | 700 uH |
Lead Diameter | 0.8 mm |
Length | 17.7 mm |
Manufacturer | Schaffner |
Maximum DC Current | 4 A |
Maximum DC Resistance | 24 mOhms |
Operating Temperature Range | -40 C to+100 C |
Part # Aliases | 816496 |
Product | Common Mode Choke |
Product Category | Common Mode Chokes/Filters |
RoHS | Details |
Self Resonant Frequency | - |
Shielding | Unshielded |
Termination Style | Radial |
Test Frequency | 10 kHz |
Tolerance | -30%, +50% |
Type | Current Compensated Chokes |
Unit Weight | 0.211644 oz |
Width | 17.1 mm |
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 700 uH |
Lead Diameter: | 0.8 mm |
Manufacturer: | Schaffner |
Maximum DC Current: | 4 A |
Maximum DC Resistance: | 24 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 816496 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RN |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Choke |
Core Material | Ferrite |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Number of Channels | 1 Channel |
Package - Case | 17.1 mm x 17.7 mm x 12.6 mm |
Selling Alternatives | RN112-4-02 |
Вес, г | 3.629 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.