R71PR468050H6K, Film Capacitors 630V 6.8uF 85C 10% LS=27.5mm

R71PR468050H6K, Film Capacitors 630V 6.8uF 85C 10% LS=27.5mm
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.910 руб.
от 50 шт.794 руб.
от 100 шт.613.32 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8008770902
Артикул: R71PR468050H6K
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
High-Temperature AEC-Q200 R71H Film Capacitors

KEMET Electronics High-Temperature AEC-Q200 R71H Film Capacitors feature an operating temperature range of -55°C to +125°C and a voltage range of 450V DC to 630V DC. These AEC-Q200-qualified devices have a capacitance range of 0.033µF to 22µF with ±10%, ±20%, or ±5% (on request) tolerance. They are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. KEMET R71H film capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case with thermosetting resin material that meets UL 94V-0 requirements. Typical applications include power factor correction and pulse applications (not suitable for across-the-line applications).

Технические параметры

Номинальная емкость 6.8
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Dielectric: Polypropylene(PP)
ESR: 9 mOhms
Factory Pack Quantity: Factory Pack Quantity: 144
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Power Factor Correction Film Capacitors
Series: R71H
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating AC: 220 VAC
Voltage Rating DC: 630 VDC

Техническая документация

Datasheet
pdf, 985 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»