0701070011
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
560 руб.
от 5 шт. —
491 руб.
от 10 шт. —
457.50 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
CONNECTOR HOUSING, PLUG, 12POS; Product Range:SL 70107 Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:2.54mm; For Use With:Molex SL 70021 Series Pin Contacts; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Factory Pack Quantity | 1 |
Housing Material | Polyester |
Manufacturer | Molex |
Mounting Style | Wire |
Number of Positions | 12 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0701070011 |
Pitch | 2.54 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 70107 |
Termination Style | Crimp |
Tradename | SL |
Type | Receptacle Housing |
Unit Weight | 0.074781 oz |
Application: | Wire-to-Wire, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0701070011 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 70107 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | SL |
Type: | Plug Housing |
Body Orientation | Straight |
For Use With | SL Wire-to-Wire Connector |
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 12 |
Width | 6mm |
Application | Wire-to-Wire, Signal |
Flammability Rating | UL 94 V-0 |
Housing Color | Black |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 38 КБ
Datasheet
pdf, 38 КБ
Datasheet 70107-0007
pdf, 85 КБ
Документация
pdf, 30 КБ
Чертеж
pdf, 81 КБ
Чертеж
pdf, 153 КБ