FPS009-4200-0, Memory Card Connectors AUTO GRADE SD CARD CONN, PUSH-LOCK, SMT

Фото 1/2 FPS009-4200-0, Memory Card Connectors AUTO GRADE SD CARD CONN, PUSH-LOCK, SMT
Изображения служат только для ознакомления,
см. техническую документацию
3368 шт., срок 7-9 недель
910 руб.
от 10 шт.780 руб.
от 100 шт.609 руб.
от 270 шт.426.95 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8008776006
Артикул: FPS009-4200-0

Описание

Connectors\Memory Connectors\Memory Card Connectors
Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.

Технические параметры

Brand: Yamaichi Electronics
Card Type: SD
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 270
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 500 MOhms
Manufacturer: Yamaichi Electronics
Mating Cycles: 100
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Contacts: 9 Contact
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Voltage Rating: 250 V
Вес, г 6.02

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.