LTC6560HUD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
от 2 шт. —
2 980 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Описание
Электроэлемент
Transimpedance Amplifiers Single Channel Transimpedance Amplifier with Output Multiplexing
Технические параметры
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Applications | LIDAR, Industrial Imaging |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 16-WFQFN Exposed Pad |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QFN (3x3) |
Type | Transimpedance Amplifier |
3 dB Bandwidth: | 220 MHz |
Brand: | Analog Devices |
Data Rate: | 220 Mb/s |
Factory Pack Quantity: | 121 |
Impedance: | 74 kOhms |
In - Input Noise Current Density: | 4.8 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 17.7 mA |
Output Type: | Single Ended |
Package/Case: | QFN-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 90 mW |
Product Category: | Transimpedance Amplifiers |
Product Type: | Transimpedance Amplifiers |
Product: | Transimpedance Amplifiers |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Vos - Input Offset Voltage: | 13.8 mV |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем