MCP9700T-H/LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
280 руб.
от 5 шт. —
213 руб.
от 10 шт. —
190.26 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
Board Mount Temperature Sensors Linear Active Thrmst (TM) IC (10mV/oC)
Технические параметры
Accuracy | ±2C(LSB) |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operational Class | IC |
Output Type | Analog |
Package Type | SC-70 |
Packaging | Tape and Reel |
Rad Hardened | No |
Resolution | 12(b) |
Supply Current | 0.015(mA) |
Temperature Sensor Gain | 10MV/°C |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Supply Current (uA) | 15 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | Yes |
Resolution (bit) | 12 |
Sensor Gain | 10mV/C |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Accuracy: | +/-4 C |
Brand: | Microchip Technology |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Current: | 100 uA |
Output Type: | Analog |
Package / Case: | SC-70-5 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Qualification: | AEC-Q100 |
Series: | MCP9700 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Type: | Linear Active Thermistor |