691368300003B, Pluggable Terminal Blocks WR-TBL 300VAC 8A 3Po Vertical 28-16AWG
![691368300003B, Pluggable Terminal Blocks WR-TBL 300VAC 8A 3Po Vertical 28-16AWG](https://static.chipdip.ru/lib/341/DOC043341472.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2385 шт., срок 6-8 недель
770 руб.
от 10 шт. —
640 руб.
от 25 шт. —
610 руб.
от 50 шт. —
530.74 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.
Технические параметры
Brand: | Wurth Elektronik |
Color: | Green/Orange |
Connection Method: | Screwless |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Wurth Elektronik |
Mounting Angle: | Vertical |
Mounting Style: | Cable Mounts |
Number of Positions: | 3 Position |
Packaging: | Tray |
Pitch: | 3.81 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Subcategory: | Terminal Blocks |
Voltage Rating: | 300 VAC |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Wire Orientation: | Vertical |
Вес, г | 3 |
Техническая документация
Datasheet 691368300002B
pdf, 423 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары