ABPLLNT010BGAA5, Basic ABP Series, Compensated/Amplified, gage, leadless SMT, LN: single axial barbless port, silicone gel coating ...

Фото 1/2 ABPLLNT010BGAA5, Basic ABP Series, Compensated/Amplified, gage, leadless SMT, LN: single axial barbless port, silicone gel coating ...
Изображения служат только для ознакомления,
см. техническую документацию
8 600 руб.
от 10 шт.6 870 руб.
от 25 шт.6 280 руб.
Добавить в корзину 1 шт. на сумму 8 600 руб.
Номенклатурный номер: 8013889086
Артикул: ABPLLNT010BGAA5

Описание

Sensors & Transducers\Sensors\Board Mount Pressure Sensor
ABP Amplified Basic Pressure Sensors
Honeywell ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The ABP Series uses an on-board Application Specific Integrated Circuit (ASIC) to fully calibrate and temperature compensate for sensor offset, sensitivity, temperature effects and accuracy errors (including non-linearity, repeatability and hysteresis). Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital and are calibrated over the temperature range of 0ºC to 50ºC (32ºF to 122ºF). Honeywell ABP sensors are characterized for operation from a single power supply of either 3.3Vdc or 5.0Vdc and measure gage and differential pressures.
Learn More

Технические параметры

Accuracy: 0.25%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Pressure: 0 bar to 10 bar
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Packaging: Bulk
Port Size: 2.68 mm
Port Type: Single Axial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: ABP
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Tradename: TruStability
Maximum Operating Pressure 10bar
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Maximum Overload Pressure 17bar
Minimum Operating Pressure 0bar
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type LLSMT
Pin Count 6
Sensor Type Differential Pressure Sensors

Техническая документация

Datasheet
pdf, 1375 КБ
Datasheet
pdf, 563 КБ
Datasheet
pdf, 2485 КБ