MLX90641ESF-BCA-000-SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
293 шт., срок 7-9 недель
9 420 руб.
от 10 шт. —
7 120 руб.
от 25 шт. —
5 870 руб.
от 90 шт. —
5 674.47 руб.
Добавить в корзину 1 шт.
на сумму 9 420 руб.
Номенклатурный номер: 8008818331
Бренд: Melexis Semiconductors
Описание
MLX90641 16 x 12 IR Array Sensors
Melexis MLX90641 16 x 12 IR Array Sensors are fully calibrated thermal IR arrays in a 4-lead TO39 package with a digital interface. These array sensors are small, easy to integrate and contain 192 FIR pixels. The MLX90641 16 x 12 IR array sensors operate at 3.3V supply voltage and are programmable from 0.5Hz to 64Hz frequency range. Applications include microwave ovens, intrusion/movement detection, visual IR thermometers, and automotive air conditioning control system.
Melexis MLX90641 16 x 12 IR Array Sensors are fully calibrated thermal IR arrays in a 4-lead TO39 package with a digital interface. These array sensors are small, easy to integrate and contain 192 FIR pixels. The MLX90641 16 x 12 IR array sensors operate at 3.3V supply voltage and are programmable from 0.5Hz to 64Hz frequency range. Applications include microwave ovens, intrusion/movement detection, visual IR thermometers, and automotive air conditioning control system.
Технические параметры
Accuracy: | +/-1 C |
Brand: | Melexis |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Interface Type: | I2C |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 12 mA |
Output Type: | Digital |
Package / Case: | TO-39-4 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | MLX90641 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Temperature Sensor |
Техническая документация
Datasheet
pdf, 2133 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.