NCX2200GMAZ

NCX2200GMAZ
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.110 руб.
от 25 шт.90 руб.
от 100 шт.71.96 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8008818450
Бренд: NXP Semiconductor

Описание

NCX2200 Low Voltage Comparators NXP Semiconductors NCX2200 Low Voltage Comparators are single low voltage, low power comparator ICs. These comparators have a very low supply current of 6µA and are guaranteed to operate at a low voltage of 1.3V. They are fully operational up to 5.5V which makes these devices convenient for use in both 3.0V and 5.0V systems. NXP Semiconductors NCX2200 Low Voltage Comparators are ideal for applications like cell phones, alarm and security systems, and PDAs.

Технические параметры

Brand: NXP Semiconductors
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: 5000
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 6 uA
Output Current per Channel: 68 mA
Output Type: Rail-to-Rail
Package / Case: XQFN-8
Part # Aliases: 935294048471
Pd - Power Dissipation: 250 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 0.8 us
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 800 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.3 V
Vos - Input Offset Voltage: 3 mV

Техническая документация

Datasheet
pdf, 1072 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем