MCP1316T-29LE/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 25 шт. —
200 руб.
от 100 шт. —
178 руб.
от 3000 шт. —
154.73 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
MCP13xx System Supervisors and Reset Circuits
Microchip MCP13xx System Supervisors and Reset Circuits are an extensive family of low-cost, precision system supervisors. These system supervisors and reset circuits support microcontrollers, ASICs, digital signal processors, and custom chipsets. The family offers a large variety of reset trip points, output types, and package options to cover most application requirements. The supervisor family protects from brown-out conditions occurring as a result of supply voltage drops below the safe operating level. The devices are ideal for embedded control applications such as hand-held instrumentation, telephone hand-sets, and other battery-powered operations.
Microchip MCP13xx System Supervisors and Reset Circuits are an extensive family of low-cost, precision system supervisors. These system supervisors and reset circuits support microcontrollers, ASICs, digital signal processors, and custom chipsets. The family offers a large variety of reset trip points, output types, and package options to cover most application requirements. The supervisor family protects from brown-out conditions occurring as a result of supply voltage drops below the safe operating level. The devices are ideal for embedded control applications such as hand-held instrumentation, telephone hand-sets, and other battery-powered operations.
Технические параметры
Manual Reset | Yes |
Maximum Monitored Voltage | 2.97V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Reset Active Time | 2240ms |
Minimum Monitored Voltage | 2.9V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, Push-Pull |
Package Type | SOT-23 |
Pin Count | 5 |
Watchdog Timer | Yes |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 10 uA |
Output Type: | Active Low, Push-Pull |
Overvoltage Threshold: | 2.944 V |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 240 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Reset Delay Time: | 200 ms |
Series: | MCP1316 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 2.9 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.857 V |
Watchdog Timers: | Watchdog |
Automotive | Yes |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 240 |
Maximum Reset Active Time (ms) | 2240 |
Maximum Reset Threshold Voltage (V) | 2.944 |
Maximum Supply Current (uA) | 10 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.857 |
Monitored Voltage (V) | 2 to 4.7 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Power Fail Detection | No |
PPAP | Yes |
Process Technology | MOSFET |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 2.9 |
Active logical level | low |
Case | SOT23-5 |
Kind of integrated circuit | power on reset monitor(PoR) |
Kind of package | reel, tape |
Kind of RESET output | push-pull |
Manufacturer | MICROCHIP TECHNOLOGY |
Operating temperature | -40…125°C |
Quiescent current | 1µA |
Threshold on-voltage | 2.83V |
Type of integrated circuit | Supervisor Integrated Circuit |
Техническая документация
Datasheet
pdf, 723 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 905 КБ
Datasheet MCP1322T-29LE/OT
pdf, 1135 КБ
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Похожие товары