W949D6DBHX5I

Фото 1/3 W949D6DBHX5I
Изображения служат только для ознакомления,
см. техническую документацию
2292 шт., срок 6-8 недель
1 080 руб.
от 10 шт.870 руб.
от 25 шт.823 руб.
от 40 шт.818.13 руб.
Добавить в корзину 1 шт. на сумму 1 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8008820896

Описание

This is a 512Mb Low Power DDR SDRAM organized as 4M words x 4 banks x 16bits. Burst Type: Sequential or Interleave

Технические параметры

Address Bus Width 15bit
Data Bus Width 16bit
Data Rate 200MHz
Maximum Operating Supply Voltage 1.95 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 5ns
Memory Size 512Mbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 64M
Organisation 64M x 8 bit
Package Type VFBGA
Pin Count 60
SDRAM Class LPDDR
Width 8.1mm
Access Time: 6.5 ns
Brand: Winbond
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 312
Manufacturer: Winbond
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 16
Package / Case: VFBGA-60
Product Category: DRAM
Product Type: DRAM
Series: W949D6DB
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Type: SDRAM Mobile-LPDDR
Automotive No
Chip Density (bit) 512M
DRAM Type Mobile LPDDR SDRAM
ECCN (US) EAR99
EU RoHS Compliant
Interface Type LVCMOS
Lead Shape Ball
Maximum Access Time (ns) 6.5|5
Maximum Clock Rate (MHz) 200
Maximum Operating Supply Voltage (V) 1.95
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 16
Number of I/O Lines (bit) 16
Number of Internal Banks 4
Number of Words per Bank 8M
Operating Current (mA) 75
Organization 32Mx16
Part Status Active
PCB changed 60
PPAP No
Standard Package Name BGA
Supplier Package VFBGA
Supplier Temperature Grade Industrial

Техническая документация

Datasheet
pdf, 1342 КБ
Datasheet W949D2DBJX5I
pdf, 1070 КБ
Datasheet W949D6DBHX5I
pdf, 1069 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.