ADM3066EACPZ-R7

ADM3066EACPZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.1 020 руб.
от 25 шт.935 руб.
от 100 шт.757.35 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8008821846
Бренд: Analog Devices

Описание

ADM306x Interface RS-485 Transceivers

Analog Devices Inc. ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface that operates as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.

Технические параметры

Brand: Analog Devices
Data Rate: 50 Mb/s
Development Kit: EVAL-ADM3066EEB1Z
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 1500
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Package / Case: LFCSP-10
Packaging: Reel, Cut Tape
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 15 ns, 35 ns
Series: ADM3066E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver

Техническая документация

Datasheet
pdf, 1992 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем