M74VHC1GT126DT1G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 18 шт.
от 100 шт. —
18 руб.
от 1000 шт. —
16 руб.
Добавить в корзину 18 шт.
на сумму 342 руб.
Описание
Драйвер буфера / линии 1-канальный неинвертирующий 3-канальный CMOS 5-контактный TSOP T / R
Технические параметры
Absolute Propagation Delay Time (ns) | 18 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | VHC |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11.5 3.3V|7.5 5V |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 1 |
Number of Output Enables per Chip | 1 High |
Number of Outputs per Chip | 1 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSOP |
Typical Operating Supply Voltage (V) | 5|3.3|2.5 |
Input Type | Single Ended |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Package Type | TSOP |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | No |
Width | 1.5mm |