W25Q128JVPIM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10170 шт., срок 6-8 недель
540 руб.
от 10 шт. —
450 руб.
от 25 шт. —
424 руб.
от 50 шт. —
407.97 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
NOR Product Portfolio
Winbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.
Winbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 133 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 16 M x 8 |
Package / Case: | WSON-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25Q128JV |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Tradename: | SpiFlash |
Техническая документация
Datasheet
pdf, 2094 КБ
Datasheet W25Q128JV
pdf, 2459 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.