ADXL362BCCZ-RL

Фото 1/2 ADXL362BCCZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 10 шт.1 970 руб.
от 25 шт.1 830 руб.
от 100 шт.1 372.16 руб.
Добавить в корзину 1 шт. на сумму 2 630 руб.
Номенклатурный номер: 8008824707
Бренд: Analog Devices

Описание

ADXL362 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL362 3-Axis MEMS Accelerometers consume less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake-up mode. The ADXL362 does not alias input signals by undersampling, instead it samples the full bandwidth of the sensor at all data rates, unlike accelerometers that use power duty cycling to achieve low power consumption.

Технические параметры

Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.8 uA
Operating Supply Voltage: 1.6 V to 3.6 V
Output Type: Digital
Package / Case: LGA-16
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 12 bit
Sensing Axis: X, Y, Z
Sensitivity: 4 mg/LSB
Sensor Type: 3-axis
Series: ADXL362
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.6 V
Type: 3-Axis Digital Accelerometer

Техническая документация

Datasheet
pdf, 1252 КБ
Datasheet ADXL362BCCZ-RL7
pdf, 1052 КБ