Z8F3222AR020EG

Z8F3222AR020EG
Изображения служат только для ознакомления,
см. техническую документацию
1699 шт., срок 6-8 недель
2 210 руб.
от 10 шт.1 870 руб.
от 25 шт.1 790 руб.
от 160 шт.1 346.71 руб.
Добавить в корзину 1 шт. на сумму 2 210 руб.
Альтернативные предложения1
Номенклатурный номер: 8008824983
Бренд: Zilog

Описание

ZiLOG Z8 Encore! MC™ 8-bit MCUs
Zilog's Z8 Encore! MC™ 8-bit MCUs are the only 8-bit MCUs with vector control ability. Vector control makes optimal use of motor energy by allowing reduction of energy required for acceleration, in addition to adjusting operating point to maximum efficiency. The feature-rich Z8 Encore! MC™ 8-bit MCUs from Zilog are designed to accommodate more complex and differentiating features that make Z8 Encore! MCUs distinctive from other MCUs. Distinguishing features of the Z8 Encore! MCU product family include 8-channel 2.5µs A/D converter that allows accurate current sampling, soft start feature and advanced analog motor control features to keep the system's audible noise low, op-amp with external gain settings for current amplification and phase current reconstruction, and comparator with programmable shutdown for over-current protection. The Z8 Encore! MC™ motor control family is supported by a comprehensive development kit that contains ZiLOG's ZDS II IDE with a full ANSI C compiler. Applications that utilize Z8 Encore! MCUs include washing machines, fridges, freezers, pumps, HVAC, conveyor belts, fans/blowers, and medical equipment.

Технические параметры

ADC Resolution: 10 bit
Brand: ZiLOG
Core: eZ8
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, SPI, UART
Manufacturer: ZiLOG
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 46 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LQFP-64
Packaging: Tube
Processor Series: Z8F322x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: Z8F322
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 1435 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.