0676432910
580 руб.
от 10 шт. —
460 руб.
от 80 шт. —
351 руб.
от 1000 шт. —
240.93 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Plugin USB Connectors ROHS
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 1.5/Contact(A) |
Gender | RCP |
Housing Material | Nylon |
Mounting Style | Through Hole |
Number of Contacts | 4(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 4 |
Operating Temp Range | 0C to 50C |
Operating Temperature Max Deg. C | 50C |
Operating Temperature Min Deg. C | 0C |
Packaging | Tray |
Pitch (mm) | 2.5(mm) |
Product Depth (mm) | 15.26(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 7.73(mm) |
Product Length (mm) | 14.4(mm) |
Termination Method | Solder |
Type | USB Type A |
Voltage Rating Max | 30V |
Техническая документация
Datasheet
pdf, 160 КБ
Документация
pdf, 24 КБ
Похожие товары