LC4256ZE-7TN100C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
486 шт., срок 7-9 недель
7 310 руб.
от 25 шт. —
5 600 руб.
от 100 шт. —
5 030 руб.
Добавить в корзину 1 шт.
на сумму 7 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8008825826
Бренд: Lattice Semiconductor
Описание
ispMACH 4000ZE CPLDs
Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.
Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.
Технические параметры
Brand: | Lattice |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 200 MHz |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 64 I/O |
Number of Logic Array Blocks - LABs: | 16 |
Number of Macrocells: | 256 |
Operating Supply Current: | 341 uA |
Operating Supply Voltage: | 1.8 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 7.5 ns |
Series: | ispMACH 4256 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Техническая документация
Datasheet LC4256ZE-5TN144C
pdf, 4803 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.