35PZE150M8X9
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1980 шт., срок 7-9 недель
200 руб.
Кратность заказа 30 шт.
от 60 шт. —
140 руб.
от 120 шт. —
119 руб.
от 510 шт. —
104.23 руб.
Добавить в корзину 30 шт.
на сумму 6 000 руб.
Альтернативные предложения1
Описание
PZE Lead-Wire Aluminum Electrolytic Capacitors
Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10.000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25V DC to 80V DC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.
Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10.000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25V DC to 80V DC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.
Технические параметры
Brand: | Rubycon |
Capacitance: | 150 uF |
Diameter: | 8 mm |
Dissipation Factor DF: | 0.12 |
ESR: | 27 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Leakage Current: | 52.5 uA |
Life: | 10000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminum Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Hybrid Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.3 A |
Series: | PZE |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 35 VDC |
Техническая документация
Datasheet
pdf, 1230 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.