SRU8043-330Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
330 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Посмотреть аналоги2
Описание
Электроэлемент
Inductor Power Shielded Wirewound 33uH 30% 100KHz 21Q-Factor Ferrite 1.7A 100mOhm DCR 3131 T/R
Технические параметры
Brand | Bourns |
Core Material | Ferrite DR/RI |
Factory Pack Quantity | 1000 |
Height | 4.3 mm |
Inductance | 33 uH |
Length | 8 mm |
Manufacturer | Bourns |
Maximum DC Current | 1.7 A |
Maximum DC Resistance | 100 mOhms |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Package / Case | 8043 |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
Q Minimum | 21 |
Qualification | AEC-Q200 |
RoHS | Details |
Self Resonant Frequency | 11 MHz |
Series | SRU8043 |
Shielding | Shielded |
Termination Style | SMD/SMT |
Test Frequency | 2.52 MHz |
Tolerance | 30% |
Type | Shielded SMD Power Inductors |
Width | 8 mm |
Base Product Number | SRU8043 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1.4A |
Current Rating (Amps) | 1.7A |
DC Resistance (DCR) | 100mOhm |
ECCN | EAR99 |
Frequency - Self Resonant | 11MHz |
Height - Seated (Max) | 0.181"" (4.60mm) |
HTSUS | 8504.50.4000 |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT) |
Q @ Freq | 21 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.315"" L x 0.315"" W (8.00mm x 8.00mm) |
Automotive | Unknown |
Case Size | 3131 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 33u |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.7 |
Maximum DC Resistance (Ohm) | 0.1 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 1.4(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 21 |
Minimum Self Resonant Frequency (Hz) | 11M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Part Status | Active |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 2.52M |
Technology | Wirewound |
Вес, г | 1.05 |
Техническая документация
Дополнительная информация
Похожие товары