EVALPASCO2MINIBOARDTOBO1, Multiple Function Sensor Development Tools Evaluation Kit for plug & play performance assessment (CO2 read-out in
см. техническую документацию
Описание
XENSIV™ PAS CO2 mini evaluation board enables the fast prototyping & design of a CO2 sensing application using Infineon's revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor. Using a standard pin header, it can be plugged-in very easily in a target application board, providing flexibility to PCB designers. The XENSIV™ PAS CO2 Mini Evaluation Board can be ordered in small quantities: this is more convenient in the early stage of an application development compared to a standard reel.
• Compatible with XENSIV™ PAS CO2 Sensor2Go evaluation kit for easy lab evaluation
• Easy connection to application board with standard 2.54mm pin header - no reflow process needed
• Access to all signals and functions of the product
• Compatible with a combined PCB layout supporting reflow assembly for later use
Технические параметры
Номер Ядра Чипа | PAS CO2 |
Подтип Приложения | CO2 датчик |
Производитель Чипа | Infineon |
Содержимое Комплекта | XENSIV PAS CO2 Mini Evaluation Board |
Тип Приложения Набора | Датчик |