1081530000, Heavy Duty Power Connectors HDC IP68 16B AS

1081530000, Heavy Duty Power Connectors HDC IP68 16B AS
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
9 480 руб.
Добавить в корзину 1 шт. на сумму 9 480 руб.
Номенклатурный номер: 8008844269
Артикул: 1081530000
Бренд: Weidmuller

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Brand: Weidmuller
Cable Entry Angle: Bottom
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: 6
Housing Color: Black
Housing Material: Aluminum
IP Rating: IP66, IP68
Manufacturer: Weidmuller
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -50 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: HDC
Subcategory: Power Connectors
Tradename: Rockstar

Техническая документация

Datasheet
pdf, 321 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.