EW-10-11-G-D-250, Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch

EW-10-11-G-D-250, Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
1 190 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8008844460
Артикул: EW-10-11-G-D-250
Бренд: Samtec

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Elevated Board Stacking Applications
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Polyester
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: EW
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: Flex Stack
Type: Board Stacker

Техническая документация

Datasheet
pdf, 305 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.