SN74LS109AD

SN74LS109AD
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 2 шт.430 руб.
от 5 шт.351 руб.
от 10 шт.322.56 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8008844737
Бренд: Texas Instruments

Описание

Электроэлемент
J-KBAR FLIP-FLOP, LS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, PDSO16

Технические параметры

Base Part Number 74LS109
Clock Frequency 33MHz
Current - Output High, Low 400ВµA, 8mA
Current - Quiescent (Iq) 8mA
Function Set(Preset)and Reset
Manufacturer Texas Instruments
Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF
Mounting Type Surface Mount
Number of Bits per Element 1
Number of Elements 2
Operating Temperature 0В°C ~ 70В°C(TA)
Output Type Differential
Package / Case 16-SOIC(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Series 74LS
Trigger Type Positive Edge
Type JK Type
Voltage - Supply 4.75V ~ 5.25V
Brand Texas Instruments
Factory Pack Quantity 2500
High Level Output Current -0.4 mA
Input Type TTL
Logic Family LS
Logic Type J-K Flip-Flop
Low Level Output Current 8 mA
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Circuits 2
Number of Input Lines 5
Number of Output Lines 2
Polarity Inverting/Non-Inverting
Product Category Flip Flops
Propagation Delay Time 40 ns
RoHS Details
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Unit Weight 0.004998 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Function: J-K Type
High Level Output Current: -400 uA
Input Type: TTL
Logic Family: LS
Logic Type: J-K Type Flip-Flop
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2
Number of Circuits: 2
Number of Input Lines: 5
Number of Output Lines: 2
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Temperature Range: 0 C to+70 C
Output Type: TTL
Package / Case: SOIC-Narrow-16
Packaging: Tube
Polarity: Inverting, Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 40 ns
Reset Type: Set, Reset
Series: SN74LS109A
Subcategory: Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем