74LVC1G126SE-7, Buffers & Line Drivers LOGILVC3 STA BUF1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
от 10 шт. —
65 руб.
от 100 шт. —
26 руб.
от 1000 шт. —
16.30 руб.
Добавить в корзину 1 шт.
на сумму 96 руб.
Посмотреть аналоги11
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
74LVC1Gxx Single Gate Logic DevicesDiodes Incorporated 74LVC1Gxx family of single-gate logic devices is built on an advanced 5V CMOS process and offers performance enhancements over existing alternatives. The 74LVC1Gxx family provides users with the eight most popular standard logic functions in SOT25 and SOT353 package options. This single-gate logic device family has 5.5V tolerant inputs, enabling the creation of voltage translation solutions.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | 74 |
Low Level Output Current: | 32 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 1 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.65 V to 6.5 V |
Output Type: | 3-State |
Package / Case: | SOT-353 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 3.4 ns |
Series: | 74LVC1G126 |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Absolute Propagation Delay Time (ns) | 12 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | LVC |
Logic Function | Buffer/Line Driver |
Maximum High Level Output Current (mA) | -32 |
Maximum Low Level Output Current (mA) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.7(Typ)@5V|2(Typ)@3.3V|2.3(Typ)@2.7V |
Maximum Quiescent Current (uA) | 200 |
Minimum Operating Supply Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 1 |
Number of Output Enables per Chip | 1 High |
Number of Outputs per Chip | 1 |
Output Type | 3-State |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
Tolerant I/Os (V) | 5.5 Inputs |
Typical Operating Supply Voltage (V) | 5|3.3|2.5|1.8 |
Typical Quiescent Current (uA) | 0.1 |
Number of Bits per Element | 1 |
Number of Elements | 1 |
Operating Temperature | -40℃~+125℃ |
Sink Current | 32mA |
Source Current | 32mA |
Supply Voltage | 1.65V~5.5V |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем