LM258QT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 8-9 дней
280 руб.
от 2 шт. —
190 руб.
от 5 шт. —
135 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Альтернативные предложения2
Описание
Электроэлемент
LM258QT STMicroelectronics, Dual Operational, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin DFN
Технические параметры
3 dB Bandwidth | 1.1 MHz |
Amplifier Type | Operational Amplifier |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 60 dB |
en - Input Voltage Noise Density | 55 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
GBP - Gain Bandwidth Product | 1.1 MHz |
Ib - Input Bias Current | 150 nA |
Ios - Input Offset Current | 30 nA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 700 uA |
Operating Supply Voltage | 3 V to 30 V |
Output Current per Channel | 40 mA |
Package / Case | DFN-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 100 dB |
RoHS | Details |
Series | LM258 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Type | Single |
Vos - Input Offset Voltage | 5 mV |
Диапазон Напряжения Питания | 3В до 30В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 105 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 1.1МГц |
Скорость Нарастания | 0.6В/мкс |
Стиль Корпуса Усилителя | DFN-EP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
3 dB Bandwidth: | 1.1 MHz |
Amplifier Type: | Low Power Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 85 dB |
en - Input Voltage Noise Density: | 55 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1.1 MHz |
Ib - Input Bias Current: | 150 nA |
Ios - Input Offset Current: | 30 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 700 uA |
Operating Supply Voltage: | 3 V to 30 V |
Output Current per Channel: | 40 mA |
Package / Case: | DFN-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | LM258 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 30 V, +/-15 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 30 |
Lead Shape | No Lead |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.15@5V |
Maximum Input Offset Current (uA) | 0.03@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Temperature (°C) | 105 |
Maximum Quiescent Current (mA) | 1.2@5V@-40C to 105C |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.1 |
Typical High Level Output Voltage (V) | 28 |
Typical Input Bias Current (uA) | 0.02@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 55@30V |
Typical Low Level Output Voltage (V) | 0.005 |
Typical Output Current (mA) | 40@15V |
Typical Slew Rate (V/us) | 0.6@15V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 0.0523 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.