292303-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
Std USB Type A, R/A, T/H USB Type: A USB Version: 2.0 Size: Standard Connector Style: Receptacle Number of Ports: 1 A 2.0 Standard Receptacle I Usb Connector I Part Number: 292303-2 I Internal Number: 292303-2 I LADD Distribution
Технические параметры
Body Orientation | Right Angle |
Centerline (Pitch) | 2 mm, (2.5 mm) |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness | 0.76 µm |
Halogen Free | No |
Housing Color | Black |
Housing Material | Thermoplastic |
Industry Standard | USB 2 |
LED | Without |
Locating Posts | Without |
Locking Feature | With |
Mating Cycles (Max) | 1500 |
Moisture Sensitivity Level | 1 |
Number of Mounting Legs | 2 |
Number of Ports | 1 |
Number of Positions | 4 |
Operating Temperature Range | -55-85 °C |
Packaging Method | Box & Tube, (Tube) |
Packaging Quantity | 30 |
Panel Mount Feature Type | Flange |
PCB Connector Seating | Flush |
PCB Mount Location | Top |
PCB Mount Retention Type | Kinked Legs |
PCB Thickness (Recommended) | 1.57 mm |
Product Type | Connector |
Shell Plating Finish | Bright |
Shell Plating Material | Tin |
Soldering Temperature (Max) | 240 °C |
Tail Length | 2.29 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
UL Flammability Rating | UL 94V-0 |
USB Connector Type | A |
USB Version | 2 |
Brand: | TE Connectivity |
Color: | Black |
Connector Type: | USB |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Number of Ports: | 1 Port |
Packaging: | Tube |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Type: | Type A |
Техническая документация
Datasheet
pdf, 424 КБ