SIT9005AI-21- 18ED37.125000E, SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C

SIT9005AI-21- 18ED37.125000E, SSXO Oscillators 37.125MHz 1.8V 20ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1448 шт., срок 6-8 недель
1 270 руб.
от 100 шт.650 руб.
от 1000 шт.594 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8005287497
Артикул: SIT9005AI-21-18ED37.125000E
Бренд: SiTime

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\SSXO Oscillators
9005 EMI Reduction Oscillators SiTime 9005 EMI Reduction Oscillators start up fast (5ms) and remain stable, with total frequency stability as low as ±20 ppm. Available models vary between two different supply voltages (1.8V / 3.3V), output frequencies (37.125MHz or 40MHz), and spread percentages. To reduce electromagnetic interference, users can program the oscillators' rise/fall time (eight settings) from 0.25 to 40ns. 9005 series oscillators from SiTime measure 3.2mm long, 2.5mm wide, 0.75mm high, and can operate in temperatures ranging from -40 to 85°C. The oscillators are designed to suit a number of applications including printers, flat-panel drivers, PCIe, industrial motors, and high-speed flag panel serial link.

Технические параметры

Brand: SiTime
Current Rating: 5 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 20 PPM
Frequency: 37.125 MHz
Load Capacitance: 15 pF
Manufacturer: SiTime
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Output Format: LVCMOS
Package/Case: QFN-DFN-4
Product Category: SSXO Oscillators
Product Type: SSXO
Spread Tolerance: 0.5%
Spread Type: Center Spread
Subcategory: Oscillators
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Termination Style: SMD/SMT
Brand SiTime
Current Rating 5 mA
Duty Cycle - Max 55%
Factory Pack Quantity 1000
Frequency 37.125 MHz
Frequency Stability 20 PPM
Height 0.75 mm
Length 3.2 mm
Manufacturer SiTime
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 1.8 V
Output Format LVCMOS
Package / Case QFN-DFN-4
Packaging Reel
Product Standard Clock Oscillators
Product Category Standard Clock Oscillators
RoHS Details
Series SIT9005
Supply Voltage - Max 1.98 V
Supply Voltage - Min 1.62 V
Termination Style SMD/SMT
Type EMI Reduction Oscillator
Width 2.5 mm

Техническая документация

Datasheet
pdf, 582 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

РЧ-микшер
Mini-Circuits
1 200 руб.
ADF4157BRUZ
Analog Devices
1 180 руб.
SM5545TEV-32.0M
Pletronics
1 080 руб.
HMC1032LP6GE
Analog Devices
1 400 руб.
HMC983LP5E
Analog Devices
1 300 руб.