0039012145

Фото 1/7 0039012145
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.101 руб.
от 56 шт.83.75 руб.
Добавить в корзину 2 шт. на сумму 360 руб.
Номенклатурный номер: 8008903410
Бренд: Molex

Описание

Электроэлемент
Описание Вилка, провод-провод/плата, "мама", Mini-Fit Jr, 4,2мм, PIN: 14 Характеристики
Категория Разъем

Технические параметры

Product Range Mini-Fit Jr.Series; Gender
Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender RCP
Insulation Resistance (MOhm) 1000
Keyed Yes
Mating Cycle (Cycles) 250
Maximum Current Rating (A) 13/Contact
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 600VDC|600VAC
Minimum Operating Temperature (°C) -40
Mounting Cable Mount
Number of Contacts 14
Number of Rows 2
Packaging Bag
Part Status Active
PPAP No
Row Spacing (mm) 4.2
Terminal Pitch (mm) 4.2
Termination Method Crimp
Tradename Mini-Fit Jr(TM)
Type Housing
Application: Wire-to-Board, Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 39012145 5557-14R-210 0039012145
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 4.2 mm
Series: 5557
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Jr.
Type: Receptacle Housings
Voltage Rating: 600 V
For Use With Mini-Fit Jr.Receptacle
Housing Material Nylon
Mounting Type Cable Mount
Pitch 4.2mm
Series Mini-Fit Jr
Width 15.1mm
Вес, г 2.889

Техническая документация

Datasheet
pdf, 28 КБ
Datasheet
pdf, 39 КБ
Datasheet
pdf, 35 КБ
Datasheet
pdf, 35 КБ
Datasheet 0039012145
pdf, 39 КБ
Документация
pdf, 50 КБ
Чертеж
pdf, 238 КБ
Чертеж
pdf, 225 КБ