HCPL2531SDM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
520 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Black T/R
Технические параметры
Current - DC Forward (If) (Max) | 25mA |
Current - Output / Channel | 8mA |
Current Transfer Ratio (Max) | 50%@ 16mA |
Current Transfer Ratio (Min) | 19%@ 16mA |
Family | Optoisolators-Transistor, Photovoltaic Output |
Input Type | DC |
Manufacturer | Fairchild Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40°C ~ 100°C |
Output Type | Transistor |
Package / Case | 8-SMD, Gull Wing |
Packaging | Digi-Reel® |
Part Status | Active |
Rise / Fall Time (Typ) | - |
Series | - |
Standard Package | 1 |
Supplier Device Package | 8-SMD |
Turn On / Turn Off Time (Typ) | 250ns, 260ns |
Vce Saturation (Max) | - |
Voltage - Forward (Vf) (Typ) | 1.45V |
Voltage - Isolation | 5000Vrms |
Voltage - Output (Max) | 20V |
Brand: | onsemi/Fairchild |
Current Transfer Ratio: | 27% |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 16 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Output Current: | 8 mA |
Output Type: | Photodarlington |
Package / Case: | SMD-8 |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Series: | HCPL2531M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.45 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.72 |
Техническая документация
Datasheet
pdf, 519 КБ
Datasheet HCPL2531V
pdf, 706 КБ