DFR0789-Y, DFRobot Accessories Gravity: LED Switch - Yellow

Фото 1/5 DFR0789-Y, DFRobot Accessories Gravity: LED Switch - Yellow
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
1 310 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8008938776
Артикул: DFR0789-Y
Бренд: DFRobot

Описание

Simple gravity yellow LED-illuminated self-lock switch button with a transparent cap. It's just like a basic switch button but it lights up colour yellow when pressed down which gives visual feedback. This little button can be used with micro: bit to realize various fun interactive projects, such as switch, backlight keyboard, music player panel and recording control panel. The module comes with self-lock function. When the button is pressed down, the module outputs high and the LED lights up. When being pressed again the module outputs low and the LED turns off.

• Internal LED turns on when the button is pressed down
• Operating Voltage: +3.3-5V (3.3V is recommended)
• Digital output
• PH2.0-3P connector

Технические параметры

Для Использования с Arduino Board
Тип Аксессуара LED Switch

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.