009162006401070

009162006401070
Изображения служат только для ознакомления,
см. техническую документацию
4880 шт., срок 6-8 недель
440 руб.
300 руб.
от 10 шт.240 руб.
от 25 шт.230 руб.
от 50 шт.217.50 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8008939381
Бренд: Kyocera AVX

Описание

Memory Connectors
KYOCERA AVX Memory Connectors offers solutions for standard PCMCIA, CF, XQD, SD, and SIM memory card applications. The cards are available in a broad range of connectors with features including features include complete header and ejector systems and push-push lock and release SD mechanisms. KYOCERA AVX Memory Products are ideal for mobile and portable devices.

Технические параметры

Brand: KYOCERA AVX
Card Type: SIM
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Housing Material: Liquid Crystal Polymer(LCP)
Insertion - Extraction Style: Manual-Manual(Slide In-Slide Out)
Manufacturer: KYOCERA AVX
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Mounting Type: Standard
Number of Contacts: 6 Contact
Number of Rows: 2 Row
Orientation: Horizontal
Pitch: 0.635 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: 9162-400
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 374 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.