VC08LC18A500RP

VC08LC18A500RP
Изображения служат только для ознакомления,
см. техническую документацию
23417 шт., срок 7-9 недель
150 руб.
от 10 шт.130 руб.
от 25 шт.101 руб.
от 100 шт.75.04 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8008939623
Бренд: Kyocera AVX

Описание

StaticGuard MLV Transient Voltage Suppressors
KYOCERA AVX StaticGuard MLV Transient Voltage Suppressors are a low capacitance version of TransGuard® Varistors and are ideal for any high-speed data transmission application requiring lower capacitance. This includes general electrostatic discharge (ESD) protection for CMOS, Bi-Polar, and SiGe-based systems. The KYOCERA AVX StaticGuard automotive series can also be used in CAN and LIN bus communication lines. These compact suppressors offer an axial or SMT/SMD package, ≤18V DC working voltage, and -55°C to +125°C operating temperature with no derating.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 80 pF
Clamping Voltage: 50 V
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Peak Surge Current: 30 uA
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC-LC
Subcategory: Varistors
Surge Energy Rating: 100 mJ
Termination Style: SMD/SMT
Tradename: StaticGuard
Type: Multilayer Ceramic Transient Voltage Suppressors
Varistor Voltage: 25.5 V
Voltage Rating AC: 14 VAC
Voltage Rating DC: 18 VDC

Техническая документация

Datasheet
pdf, 407 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.