TCNT476M016R0150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21517 шт., срок 7-9 недель
580 руб.
от 10 шт. —
400 руб.
от 50 шт. —
340 руб.
от 100 шт. —
277.75 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Альтернативные предложения1
Описание
Automotive Solid Electrolytic Capacitors
KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. The KYOCERA AVX conventional tantalum / MnO 2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.
KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. The KYOCERA AVX conventional tantalum / MnO 2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 47 uF |
Case Code - in: | 1210 |
Case Code - mm: | 3528 |
Dissipation Factor DF: | 6% |
ESR: | 150 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Leakage Current: | 75.2 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +105 C |
Mfr Case Code: | T Case |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Operating Temperature Range: | -55 C to+105 C |
Package/Case: | 1210(3528 metric) |
Part # Aliases: | TCNT476M016R0150E |
Product Category: | Tantalum Capacitors-Polymer |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Organic Polymer Low ESR |
Series: | TCN |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 16 VDC |
Capacitance | 47µF |
Capacitors series | TCN |
Case | T |
ESR value | 0.15Ω |
Kind of capacitor | low ESR |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…105°C |
Operating voltage | 16V DC |
Tolerance | ±20% |
Type of capacitor | polymer |
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.