W3F11A4718AT1F

W3F11A4718AT1F
Изображения служат только для ознакомления,
см. техническую документацию
1500 шт., срок 7-9 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.93 руб.
от 50 шт.68 руб.
от 100 шт.55.86 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Альтернативные предложения2
Номенклатурный номер: 8008939803
Бренд: Kyocera AVX

Описание

Solutions for Automotive Safety Electronics
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Current Rating: 300 mA
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 0 Hz to 5 GHz
Ground Terminal: 0.89 mm
Insulation Resistance: 1000 MOhms
Manufacturer: KYOCERA AVX
Maximum DC Resistance: 600 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 1206(3216 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: W3F
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: Feed Through Capacitors
Voltage Rating DC: 100 VDC
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 2513 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.