TCJE156M050R0100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1580 шт., срок 7-9 недель
1 040 руб.
от 10 шт. —
730 руб.
от 50 шт. —
620 руб.
от 100 шт. —
498.44 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Альтернативные предложения1
Описание
Automotive Solid Electrolytic Capacitors
KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO 2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.
KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO 2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 15 uF |
Case Code - in: | 2917 |
Case Code - mm: | 7343 |
Dissipation Factor DF: | 6% |
ESR: | 100 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Leakage Current: | 75 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +105 C |
Mfr Case Code: | E Case |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Package / Case: | 2917(7343 metric) |
Product Category: | Tantalum Capacitors-Polymer |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Organic Polymer Low ESR |
Ripple Current: | 1.1 A |
Series: | TCJ J-CAP |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Tradename: | J-CAP |
Voltage Rating DC: | 50 VDC |
Техническая документация
Datasheet
pdf, 689 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.