TCJD107M010R0045E

TCJD107M010R0045E
Изображения служат только для ознакомления,
см. техническую документацию
1860 шт., срок 7-9 недель
410 руб.
от 10 шт.280 руб.
от 50 шт.246 руб.
от 100 шт.194.93 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8008941682
Бренд: Kyocera AVX

Описание

High CV SMD Capacitor Solutions KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6%
Factory Pack Quantity: 500
Leakage Current: 100 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Ripple Current: 2.2 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Conductive Polymer Solid Electrolytic Chip Capacitors

Техническая документация

Datasheet
pdf, 556 КБ
Datasheet
pdf, 1004 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.