00-9175-002-001-006
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 8-9 дней
410 руб.
от 2 шт. —
340 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения3
Описание
Электроэлемент
Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD Reel/Box - Tape and Reel (Alt: 009175002001006)
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin Over Nickel |
Current Rating (Max) | 1/Contact(A) |
Gender | RCP |
Housing Color | Black |
Housing Material | Nylon 4/6 |
Mounting Style | Surface Mount |
Number of Contact Rows | 1 |
Number of Contacts | 2(POS) |
Operating Temp Range | -40C to 125C |
Packaging | Reel |
Pitch (mm) | 2.5(mm) |
Product Depth (mm) | 2.5(mm) |
Product Height (mm) | 3.45(mm) |
Product Length (mm) | 5(mm) |
Termination Method | Solder |
Type | IDC Connector |
Voltage Rating Max | 150VAC |
Application: | Wire-to-Board |
Brand: | KYOCERA AVX |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 00-9175 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Wire to Board |
Voltage Rating: | 150 V |
Wire Gauge: | 28 AWG to 26 AWG |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mating Cycle (Cycles) | 3 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 150VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Rows | 1 |
Part Status | Unconfirmed |
PPAP | Unknown |
Terminal Pitch (mm) | 2.5 |
Connector | punch down block |
Connector series | 9175 |
Connectors application | LED Light, solid wire, strand |
Contacts pitch | 2.5mm |
Core diameter | 0.7…1mm |
Current rating | 1A |
Electrical mounting | IDC, SMT |
Manufacturer | KYOCERA AVX |
Number of ways | 2 |
Operating temperature | -40…125°C |
Rated voltage | 125V |
Type of connector | IDC transition |
Wire size | 28AWG…26AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.