TCJD476M025R0060E

Фото 1/3 TCJD476M025R0060E
Изображения служат только для ознакомления,
см. техническую документацию
1247 шт., срок 7-9 недель
660 руб.
от 10 шт.470 руб.
от 50 шт.399 руб.
от 100 шт.330.25 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Альтернативные предложения1
Номенклатурный номер: 8008942182
Бренд: Kyocera AVX

Описание

The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 47 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6%
ESR: 60 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 117.5 uA
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Polymer
Product Type: Tantalum Capacitors
Product: Tantalum Organic Polymer Low ESR
Ripple Current: 1.9 A
Series: TCJ J-CAP
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: J-CAP
Voltage Rating DC: 25 VDC
Capacitance 47µF
Dielectric Material Family Tantalum
Mounting Type Surface Mount
Package/Case 2917
Technology Polymer
Voltage 25V dc
Automotive No
Capacitance Value 47uF
Case Code D
Case Style Molded
Construction Flat
ECCN (US) EAR99
Equivalent Series Resistance Type Low
ESR (Ohm) 0.06
EU RoHS Compliant
Fail Safe with Built-in Fuse No
High Shock and Vibrating Yes
IL (uA) 117.5
IR (mA) 1900
Maximum Dissipation Factor (%) 6
Maximum Operating Temperature (°C) 105
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Packaging Tape and Reel
Part Status Active
Polarity Polar
PPAP No
Size (mm) 7.3 X 4.3 X 2.9
Special Features Low ESR
Temperature Range @ Derated Voltage (°C) 85 to 105
Tolerance 20%
Type Polymer

Техническая документация

Datasheet
pdf, 706 КБ
Datasheet
pdf, 709 КБ
Datasheet
pdf, 740 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.