009258008004064

009258008004064
Изображения служат только для ознакомления,
см. техническую документацию
1741 шт., срок 6-8 недель
470 руб.
от 10 шт.370 руб.
от 25 шт.343 руб.
от 50 шт.324.80 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения2
Номенклатурный номер: 8008942627
Бренд: Kyocera AVX

Описание

Connector Solutions
KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Технические параметры

Brand: KYOCERA AVX
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1400
Housing Material: Plastic
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Angle: Straight
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: 00-9258
Stack Height: 0.4mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 V

Техническая документация

Datasheet
pdf, 969 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.