VC040218X400WP

VC040218X400WP
Изображения служат только для ознакомления,
см. техническую документацию
3636 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.92 руб.
от 25 шт.78 руб.
от 100 шт.57.33 руб.
Добавить в корзину 2 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8008943045
Бренд: Kyocera AVX

Описание

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 65 pF
Clamping Voltage: 42 V
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Peak Surge Current: 20 A
Product Category: Varistors
Product Type: Varistors
Product: MLV
Series: VC
Subcategory: Varistors
Surge Energy Rating: 50 mJ
Termination Style: SMD/SMT
Tradename: TransGuard
Type: Multilayer Ceramic Transient Voltage Suppressors
Varistor Voltage: 25.5 V
Voltage Rating AC: 13 VAC
Voltage Rating DC: 18 VDC

Техническая документация

Datasheet
pdf, 794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.