W2F15C4728AT1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4000 шт., срок 7-9 недель
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
95 руб.
от 50 шт. —
69 руб.
от 100 шт. —
56.70 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Альтернативные предложения1
Описание
W2F/W3F SMD Feedthru Capacitors
KYOCERA AVX W2F/W3F SMD Feedthru Capacitors are ideal for EMI suppression, broadband I/O filtering, or V CC power line conditioning. KYOCERA AVX W2F/W3F filters feature a unique construction of a feedthrough capacitor to provide low parallel inductance and excellent decoupling capability. A large range of capacitor values is available in NP0 or X7R ceramic dielectrics.
KYOCERA AVX W2F/W3F SMD Feedthru Capacitors are ideal for EMI suppression, broadband I/O filtering, or V CC power line conditioning. KYOCERA AVX W2F/W3F filters feature a unique construction of a feedthrough capacitor to provide low parallel inductance and excellent decoupling capability. A large range of capacitor values is available in NP0 or X7R ceramic dielectrics.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 4.7 nF |
Capacitance - uF: | 0.0047 uF |
Capacitance: | 4700 pF |
Current Rating: | 300 mA |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ground Terminal: | 0.46 mm |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | KYOCERA AVX |
Maximum DC Resistance: | 600 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Feed Through Capacitors |
Product Type: | Feed Through Capacitors |
Product: | Three Terminal Filter Capacitors |
Series: | W2F |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tolerance: | -20%, +50% |
Type: | Feed Through Capacitors |
Voltage Rating DC: | 50 VDC |
Voltage Rating: | 50 V |
Техническая документация
Datasheet
pdf, 2513 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.